• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1K0901P72 Electrical contactor 1 breaker 4 kW + auxiliary contact Piece 1 pc(s)

Product type
Electrical contactor
No. of pins
3-pin
Power
4 kW
Packaging type
Piece
Type
LC1K0901P72
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Electrical contactor

Type

LC1K0901P72

No. of pins

3-pin

Contact type

1 breaker

Auxiliary contact type

1 breaker

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Switching voltage (max.)

440 V AC

Permanent current (max.)

9 A

4 kW

Features

+ auxiliary contact

Mounting type

DIN rail

Width

45 mm

Height

58 mm

Depth

57 mm

Dim

(W x H x D) 45 x 58 x 57 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1980030 Schneider Electric LC1K0901P72 Electrical contactor 1 breaker 4 kW + auxiliary contact Piece 1 pc(s)

Description

3-pin TeSys K-power contactor for motor applications up to 4kW with 400V/AC3. 230V 50/60Hz AC-coil, built-in auxiliary contact 1NC, thanks to its certified S-mirror contact, can be used in safety applications. Compact, DIN rail mounting, thus high reliability and long life. Multi-standard certified (IEC, UL, CSA, CCC, EAC, Marine) and Green Premium compliant (RoHS/Reach).

This text is machine translated.