• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LE1D25U7 LE1D25U7 Motor starter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Motor starter

Manufacturer part #

LE1D25U7

Type

LE1D25U7

Motor power at 230V / 400V

15 kW

101

201 mm

153.5 mm

FALSE

11 kW

2

0

0

FALSE

25 A

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

IP65

FALSE

FALSE

FALSE

FALSE

Screw connection

Screw connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

AC

Direct online starter (DOL)

5.5 kW

11 kW

15

25 A

40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913629 Schneider Electric LE1D25U7 LE1D25U7 Motor starter

Datasheet 2913629 Schneider Electric LE1D25U7 LE1D25U7 Motor starter

User & Safety Instructions

User & Safety Instructions 2913629 Schneider Electric LE1D25U7 LE1D25U7 Motor starter

Information

Information 2913629 Schneider Electric LE1D25U7 LE1D25U7 Motor starter

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)