• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LP1D400086SW Contactor Piece 1 pc(s)

EAN:
Part number:
Item no:
Product type
Contactor
No. of pins
4-pin
Connection
Ring terminal
Packaging type
Piece
Type
LP1D400086SW
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

LP1D400086SW

No. of pins

4-pin

Control voltage (max.)

72 V DC

Control voltage range

72 V DC (max)

Switching voltage (max.)

690 V AC

Permanent current (max.)

60 A

Connection

Ring terminal

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1980158 Schneider Electric LP1D400086SW Contactor Piece 1 pc(s)

Description

Contactor TeSys LP1D, 4p (2 NO+2 NC), AC-1 440 V 60A, coil 72 V DC. Series: TeSys - Product name: TeSys D - Product or component type: Contactor - short description of the device: LP1D - Application of the contactor: Resistance load - Usage category: AC-1 - Description of the poles: 4P - Accessories of the pole contact: 2 NO + 2 NC - Operating rated voltage Ue: <= 300 V DC for main circuit<, = 690 V AC 25...400 Hz for main circuit - Overvoltage category: III - Nominal short-time current Icw: 165 A< = 40 °C 1 min. Main circuit, 320 A< = 40 °C 10 s Main circuit, 720 A< = 40 °C 1 s Main circuit, 72 A< = 40 °C 10 min. Main circuit - associated fuse: 80 A GG at< = 690 V coordination type 2 for main circuit, 80 A GG at< = 690 V coordination type 1 for main circuit - rated insulation voltage Ui: 600 V for main circuit Certifications UL, 600 V for main circuit Certifications CSA, 690 V for main circuit according to IEC 60947-4-1 - Protective cover: Without - Mounting bracket: Rail, plate - Standards: En 60947-4-1, IEC 60947-4-1, CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1, UL 508 - Product certifications: GOST, UL, RINA, DNV, LROS, GL, BV, CSA, CCC - Connections - Terminals: Main circuit : Ring terminals - Outer diameter: 16.5 mm, Control circuit : Ring terminals - Outer diameter: 8 mm - Torque: Control circuit : 1.7 Nm - on ring terminals - with screwdriver Cross No. 2 screw : M3.5, Control circuit : 1.7 Nm - on ring terminal - Flat with screwdriver Ø 6 screw : M3.5, main circuit : 6 Nm - on ring terminal clamps hexagonal 10 mm screw : M6 - response time: 4...19 ms opening, 12...26 ms closing - safety level: B10d = 1369863 cycles contactor with nominal load according to EN/ISO 13849-1, B10d = 20000000 cycles contactor with mechanical load according to EN/ISO 13849-1 - mechanical life: 10 cycles.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.