• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LP1D800086SW Contactor Piece 1 pc(s)

EAN:
Part number:
Item no:
Product type
Contactor
No. of pins
4-pin
Connection
Ring terminal
Packaging type
Piece
Type
LP1D800086SW
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

LP1D800086SW

No. of pins

4-pin

Control voltage (min.)

72 V DC

Control voltage (max.)

72 V DC

Control voltage range

72 - 72 V DC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

125 A

Mounting type

DIN rail

Connection

Ring terminal

Response time

35 ms

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1980192 Schneider Electric LP1D800086SW Contactor Piece 1 pc(s)

Description

Contactor TeSys LP1D, 4p (2 NO+2 NC), AC-1 440 V 125A, coil 72 V DC. Series: TeSys - Product name: TeSys D - Product or component type: Contactor - short description of the device: LP1D - Application of the contactor: Resistance load - Usage category: AC-1 - Description of the poles: 4P - Accessories of the pole contact: 2 NO + 2 NC - Operating rated voltage Ue: <= 300 V DC for main circuit<, = 1000 V AC 25...400 Hz for main circuit - Overvoltage category: III - Nominal short-time current Icw: 135 A< = 40 °C 10 min. Main circuit, 320 A< = 40 °C 1 min. Main circuit, 640 A< = 40 °C 10 s Main circuit, 990 A< = 40 °C 1 s Main circuit - associated fuse: 160 A GG at< = 690 V Coordination type 2 for main circuit, 200 A GG at< = 690 V Coordination type 1 for main circuit - rated insulation voltage Ui: 600 V for main circuit Certifications UL, 1000 V for main circuit according to IEC 60947-4-1, 600 V for main circuit Certifications CSA - Protective cover: Without - Mounting bracket: Plate, rail - Standards: En 60947-4-1, IEC 60947-5-1, EN 60947-5-1, IEC 60947-4-1, UL 508, CSA C22.2 No 14 - Product certifications: CSA, GOST, BV, DNV, UL, CCC, RINA, GL, LROS - Connections - Terminals: Control circuit : Ring terminals - Outer diameter: 8 mm, Main circuit : Ring terminals - Outer diameter: 17 mm, Main circuit : Rails 1 3 x 16 mm - Torque: Main circuit : 9 N.m - on ring terminal clamps hexagonal 10 mm screw : M6, main circuit : 9 N.m - on ring terminal - With flat screwdriver Ø 8 screw : M6, main circuit : 9 N.m - on rails - With Flat screwdriver Ø 8 screw : M6, control circuit : 1.7 Nm - on ring terminal - with screwdriver cross No. 2 screw : M3.5, main circuit : 9 Nm - on rails Hexagon 10 mm screw : M6, control circuit : 1.7 Nm - on ring terminal - Flat with screwdriver Ø 6 screw : M3.5 - Response time: 6...20 ms opening, 20...35 ms closing - safety level: B10d = 20000000 cycles Contactor with mechanical load according to EN/ISO 13849-1, B10d = 1369863 cycles Contactor with nominal load according to EN/ISO 13849-1 - mechanical life: 4 cycles.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.