• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LP4K1201EW3 Electrical contactor 1 breaker 5.5 kW Piece 1 pc(s)

Product type
Electrical contactor
No. of pins
3-pin
Power
5.5 kW
Packaging type
Piece
Type
LP4K1201EW3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Electrical contactor

Type

LP4K1201EW3

No. of pins

3-pin

Contact type

1 breaker

Auxiliary contact type

1 breaker

Control voltage (min.)

48 V DC

Control voltage (max.)

48 V DC

Control voltage range

48 - 48 V DC

Switching voltage (min.)

400 V AC

Switching voltage (max.)

400 V AC

Permanent current (max.)

12 A

5.5 kW

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1980382 Schneider Electric LP4K1201EW3 Electrical contactor 1 breaker 5.5 kW Piece 1 pc(s)

Description

Small contactors 0.06 -5.5 kW TeSys K offers you a complete range of small contactors with an optimum ratio of power and compactness and a seamless integration into your applications.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.