
Technical specifications
- Connection type main circuit: Screw terminals
- Number of auxiliary contacts as NO contacts: 0
- Number of auxiliary contacts as changer: 5
- Number of auxiliary contacts as NC contacts: 0
- Number of switches: 1
- Main switch version: Yes
- Design as an emergency-OFF device: No.
- Safety switch version: No.
- Design as maintenance/repair switch: No.
- Design as a turn-switch: No.
- Actuator type: Knob
- Rated operating voltage 440-440 V
- Rated continuous current IU 400 A
- Rated short-term current strength ICW 5 kA
- Colour of actuator: Black
- Suitable for front mounting 4-hole: Yes
- Suitable for front mounting in center: Yes
- Suitable for distributor installation: Yes
- Suitable for intermediate construction: Yes
- Device type: Built-in device permanent installation technology
- Max. Rated operating voltage Ue at AC: 440 V
- Motor drive integrated: No.
- Motor drive optional: No.
- Voltage trigger optional: No.
- Lockable: Yes
- Product type
Isolator switch
IP40 (Front)
- Width
140 mm
- Height
255 mm
- Content
1 pc(s)
- Type
LV540401
- Dim
(W x H x D) 140 x 255 x 110 mm
- Depth
110 mm
- Number of pins
4
140 mm
255 mm
110 mm
0
0
400 A
4
440-440 V
IP40
5
1
TRUE
FALSE
Screw connection
FALSE
Toggle
TRUE
FALSE
FALSE
5 kA
Black
FALSE
TRUE
TRUE
TRUE
TRUE
440 V
FALSE
FALSE
Built-in device fixed built-in technique
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3755268 Schneider Electric LV540401 LV540401 Isolator switch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3755268 Schneider Electric LV540401 LV540401 Isolator switch 1 pc(s)
Description
This text is machine translated.































