• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LX1D6F5 Contactor Piece 1 pc(s)

Product type
Contactor
Connection
Clamp
Packaging type
Piece
Type
LX1D6F5
Control voltage (max.)
110 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

LX1D6F5

Control voltage (max.)

110 V AC

Control voltage range

110 V AC (max)

Permanent current (max.)

65 A

Connection

Clamp

Width

45 mm

Content

1 pc(s)

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2925017 Schneider Electric LX1D6F5 Contactor Piece 1 pc(s)

Datasheet 2925017 Schneider Electric LX1D6F5 Contactor Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2925017 Schneider Electric LX1D6F5 Contactor Piece 1 pc(s)

Information

Information 2925017 Schneider Electric LX1D6F5 Contactor Piece 1 pc(s)

Information 2925017 Schneider Electric LX1D6F5 Contactor Piece 1 pc(s)

Information 2925017 Schneider Electric LX1D6F5 Contactor Piece 1 pc(s)

Information 2925017 Schneider Electric LX1D6F5 Contactor Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)