• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LXD1FE7 Contactor Piece 1 pc(s)

Product type
Contactor
Connection
Clamp
Packaging type
Piece
Type
LXD1FE7
Control voltage (max.)
115 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

LXD1FE7

Control voltage (max.)

115 V AC

Control voltage range

115 V AC (max)

Permanent current (max.)

65 A

Connection

Clamp

Width

45 mm

Content

1 pc(s)

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2925068 Schneider Electric LXD1FE7 Contactor Piece 1 pc(s)

Datasheet 2925068 Schneider Electric LXD1FE7 Contactor Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2925068 Schneider Electric LXD1FE7 Contactor Piece 1 pc(s)

Information

Information 2925068 Schneider Electric LXD1FE7 Contactor Piece 1 pc(s)

Description

Standard contactor 0.06 -75 kW In addition to an attractive and functional design, the contactors TeSys D offer fast and easy installation with a simultaneously narrow width of 45 or 55 mm. They comply with international standards. The power sizes 40 to 65 A are equipped with EverLink terminals. These are patented and ensure a reliable and permanent connection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)