Image similar
400 V
Motor starter
0.37 kW
0.75 kW
500 V AC
3
LZ1H2X43BD
2.4 A
2.4 A
LZ1H2X43BD
0.75 kW
(W x H x D) 22.5 x 99 x 114.5 mm
Spring-loaded terminal
Terminal strip
22.5 mm
99 mm
114.5 mm
+70 °C
-25 °C
yes
User & Safety Instructions 2373847 Schneider Electric LZ1H2X43BD LZ1H2X43BD Motor starter Motor power at 400 V 0.75 kW Motor power at 230 V 0.37 kW Nominal