• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric M9XCP357 Jumper Light grey 3-pin 80 A 277 V AC

Product type
Jumper
Number of pins
3
Nominal current - rounded value
80 A
Nominal voltage
277 V AC
Operating voltage
480 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage

277 V AC

Product type

Jumper

Operating voltage

480 V AC

Factory colour

Light grey

Number of pins

3

Nominal current

80 A

Nominal current - rounded value

80 A

Width

1026 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866687 Schneider Electric M9XCP357 Jumper Light grey 3-pin 80 A 277 V AC

Description

Multi-9, comb busbar cut, 3P, type 3L, 18 mm pitch, 57 modules, 80 A. Series: Multi 9-product or component type: Busbar Accessories/Part Category: Connection Accessories - Description of Poles: 3P-distance between Poland: 54 mm.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?