• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Merten KNX Systeme LSS100200 KNX accessories LSS100200

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KNX accessories

Series

Merten KNX Systeme

Operating voltage

24 V DC

2 W

Data transfer (Smart Home)

Wired

Mounting type

DIN rail

Width

54 mm

Height

90 mm

Depth

58 mm

Dim

(W x H x D) 54 x 90 x 58 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.126 kg

Features

Test function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1874335 Schneider Electric Merten KNX Systeme LSS100200 KNX accessories LSS100200

Description

Logic Controller for the control, visualization and coupling of KNX and Modbus systems. SpaceLYnk can be used: - as a user interface for the display and control of relevant information on PCs and mobile devices. - As a gateway for communication between various products and networks. As data storage, to analyze data and send and exortieren of data (e.g. as .csv). - As a Logic Controller. Functions: logic functions. WEB SCADA visualization for PC and mobile devices. Cross-system gateway between KNX and Modbus RTU/TCP. Integration of devices via RS-232 (IR, AV). Date and time control. Integration of web camera. Data logger with trend display. - BACnet Server (150 data points). Modbus (10 participants). Login Visualization (8 user). Power supply: 24V DC. Power consumption 2 W. display elements: LED Display 1: green LED (CPU load). LED Indicator 2: Gune LED (operating) or red LED (Reset). Controls: 1 x reset button. Interfaces: 1 x KNX, 1 x RJ45 Ethernet 10/100 MBit/s, 1x RS-485 (incl. Polarization resistance 47k ohm, no termination), 1x RS-232, 1 x USB 2.0. Terminals: KNX Bus Terminal 2 x 0.8 mm: Power supply: 0.5 mm2 to 1.5 mm2. Serial Schnitstellen: 0.5 mm2 to 1.5 mm2. Operation:-5 GradC to +45 GradC. Dimensions: 90 x 52 x 58 mm (lxwxh). Device width: 3 TE = approx. 54 mm.

This text is machine translated.

What kind of KNX are you looking for?