• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric METSEPM2KANLGIO22 METSEPM2KANLGIO22 Expansion

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Input/output option module for PM2X30 - analogue - 2 inputs + 2 outputs

  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.

Technical specifications

  • Analogue outputs can be configured: Yes
  • Analogue inputs can be configured: Yes
  • Number of analog outputs: 2
  • Number of analog inputs: 2
  • Design of electrical connection: Screw connection
  • Output, voltage: No.
  • Output, current: Yes
  • Output signal can be configured: No.
  • Input, voltage: No.
  • Input, current: Yes
  • Input, thermocouple: No.
  • Input, resistance: No.
  • Input, resistance thermometer: No.
  • Input signal can be configured: No.
  • Explosion protection category for gas: Without
  • Explosion protection category for dust: Without
  • Suitable for security functions: No.
  • Performance level according to EN ISO 13849-1: Without
  • SIL according to IEC 61508: Without
  • Associated equipment (Ex ia): No.
  • Associated equipment (Ex ib): No.
Product type

Expansion

No. of analogue inputs

2

No. of analogue outputs

2

Height

53 mm

Width

90.5 mm

Type

METSEPM2KANLGIO22

Manufacturer part #

METSEPM2KANLGIO22

Dim

(W x H x D) 90.5 x 53 x 14.6 mm

Depth

14.6 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755440 Schneider Electric METSEPM2KANLGIO22 METSEPM2KANLGIO22 Expansion

User & Safety Instructions

User & Safety Instructions 3755440 Schneider Electric METSEPM2KANLGIO22 METSEPM2KANLGIO22 Expansion

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.

More interesting products

(*All information is plus legal VAT)