• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric MTN6185-0460 MTN6185-0460 PLC sensor

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC sensor

Type

MTN6185-0460

Manufacturer part #

MTN6185-0460

Display

No

Flush mounted (plaster)

Aluminium

Lacquered

FALSE

FALSE

FALSE

Thermoplastic

TRUE

FALSE

FALSE

TRUE

Plastic

1

None

FALSE

FALSE

FALSE

IP20

TRUE

FALSE

Matt

4

FALSE

FALSE

40 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343801 Schneider Electric MTN6185-0460 MTN6185-0460 PLC sensor

User & Safety Instructions

User & Safety Instructions 3343801 Schneider Electric MTN6185-0460 MTN6185-0460 PLC sensor

Information

Repairability/durability data sheet 3343801 Schneider Electric MTN6185-0460 MTN6185-0460 PLC sensor

Conformity certificate

Conformity certificate 3343801 Schneider Electric MTN6185-0460 MTN6185-0460 PLC sensor

Conformity certificate 3343801 Schneider Electric MTN6185-0460 MTN6185-0460 PLC sensor

Conformity certificate 3343801 Schneider Electric MTN6185-0460 MTN6185-0460 PLC sensor

Description

KNX touch sensor Pro T in aluminum color, matt. It has an integrated temperature sensor and a contactless operating mode (gesture control). The flush-mounted socket matching the surface can be inserted into the wall. The KNX pressure sensor Pro T is made of plastic and therefore very reliable and resistant. This probe Pro T fits the design system M: M-Arc, M-Elegance, M-Plan, M-Plan Glass, M-Smart, M Star This device is equipped with a LED which lights up gently in the dark. Moreover, it is halogen-free. The painted surface treatment contributes to a clear, transparent and hard protection. The IP protection class of this device is IP20. And it is mercury-free. KNX and the Pro T touch sensor combine all essential building functions such as lighting, heating, air conditioning or shading in one intelligent system. KNX helps reduce operating costs, WAS leads to significant energy savings, saves installation time, and increases flexibility and adaptability to future developments.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)