• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric MTN627660 MTN627660 PLC accessories

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC accessories

Type

MTN627660

Manufacturer part #

MTN627660

Connection

Clamp

Lighting type

incl. lighting

Material

Thermoplastic

Switch/button features

+ LED

Flush mounted (plaster)

Aluminium

Lacquered

FALSE

FALSE

FALSE

Other

TRUE

FALSE

FALSE

TRUE

Plastic

4

None

FALSE

FALSE

TRUE

IP20

TRUE

FALSE

Matt

4

FALSE

FALSE

46 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343841 Schneider Electric MTN627660 MTN627660 PLC accessories

User & Safety Instructions

User & Safety Instructions 3343841 Schneider Electric MTN627660 MTN627660 PLC accessories

Information

Repairability/durability data sheet 3343841 Schneider Electric MTN627660 MTN627660 PLC accessories

Conformity certificate

Conformity certificate 3343841 Schneider Electric MTN627660 MTN627660 PLC accessories

Conformity certificate 3343841 Schneider Electric MTN627660 MTN627660 PLC accessories

Conformity certificate 3343841 Schneider Electric MTN627660 MTN627660 PLC accessories

Conformity certificate 3343841 Schneider Electric MTN627660 MTN627660 PLC accessories

Conformity certificate 3343841 Schneider Electric MTN627660 MTN627660 PLC accessories

Conformity certificate 3343841 Schneider Electric MTN627660 MTN627660 PLC accessories

Description

In the M design system with integrated bus coupler. Buttons with 4 control buttons, operating, status display and panel. The power indicator can also be used as orientation light. The device is connected to the bus cable via a bus terminal. Software functions KNX switching, switching, dimming (one/two-sided), blinds (one/two-sided). Edges trigger 1,- 2-, 4- or 8-bit telegrams (distinction between short/long actuation). Flanges with 2-byte telegrams (differentiation between short and long actuation), 8-bit slide control, scene recall, scene storage, lock functions. Accessories labeling arch for buttons MTN6183xx Included with dust-protection cover. With bus terminal. Material thermoplastic elastomer Colour aluminum.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)