
Number
Total (€ 405.00 / piece)
€ 405.00
incl. VAT
14-day return policy included
Highlights & Details
SpaceLogic KNX Secure Master dimmer, 2-way
- SIMATIC S7-200 is easy: programming software with Windows user interface
- instructions for quick access to PLC technology
- easy installation onto a top hat profile rail
- SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
- own S7-200 net with PPI protocol
- freely programmable interface.
Technical specifications
- Number of outputs: 2
- Power output 350-350 W
- Width in division units: 4
- Bus module removable: Yes
- Bus system wireless bus: No.
- KNX bus system: Yes
- KNX-RF bus system (radio): No.
- Bus system LON: No.
- Bus system Powernet: No.
- Wireless bidirectional: No
- Compatible with Casambi: No.
- Load start: Universal
- Power addition usable: No.
- Max. Control current 10 mA
- With bus connection: Yes
- With LED display: Yes
- Mounting type: REG
- Extension input: No.
- Parallel operation possible: No.
- Voltage 110-240 V.
- On-site/manual operation: Yes
- Product type
Expansion
- No. of outputs (max.)
2
- Height
12.8 mm
- Length
15.9 mm
- Width
8.4 mm
IP20
- Type
MTN6710-0102S
- Manufacturer part #
MTN6710-0102S
- Dim
(L x W x H) 15.9 x 8.4 x 12.8 mm
- Display
Yes
- Type
Dimmer actuator
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3755382 Schneider Electric MTN6710-0102S MTN6710-0102S Expansion
User & Safety Instructions
User & Safety Instructions 3755382 Schneider Electric MTN6710-0102S MTN6710-0102S Expansion
User & Safety Instructions 3755382 Schneider Electric MTN6710-0102S MTN6710-0102S Expansion
Description
The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.

































