
Technical specifications
- Packaging type
Piece
- Product type
Cooler
- Type
NSYCU2K3P4DG
2000 W
- Mounting type
Side attachment
405 mm
Air/air
1000 mm
225 mm
AC
FALSE
TRUE
TRUE
5-55 °C
380-415 V
460-460 V
2000 W
FALSE
850-850 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342623 Schneider Electric NSYCU2K3P4DG Cooler 2000 W Piece 1 pc(s)
Datasheet 3342623 Schneider Electric NSYCU2K3P4DG Cooler 2000 W Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3342623 Schneider Electric NSYCU2K3P4DG Cooler 2000 W Piece 1 pc(s)
Information
Information 3342623 Schneider Electric NSYCU2K3P4DG Cooler 2000 W Piece 1 pc(s)
Repairability/durability data sheet 3342623 Schneider Electric NSYCU2K3P4DG Cooler 2000 W Piece 1 pc(s)
Conformity certificate
Conformity certificate 3342623 Schneider Electric NSYCU2K3P4DG Cooler 2000 W Piece 1 pc(s)
Conformity certificate 3342623 Schneider Electric NSYCU2K3P4DG Cooler 2000 W Piece 1 pc(s)
Conformity certificate 3342623 Schneider Electric NSYCU2K3P4DG Cooler 2000 W Piece 1 pc(s)
Conformity certificate 3342623 Schneider Electric NSYCU2K3P4DG Cooler 2000 W Piece 1 pc(s)
Conformity certificate 3342623 Schneider Electric NSYCU2K3P4DG Cooler 2000 W Piece 1 pc(s)
Conformity certificate 3342623 Schneider Electric NSYCU2K3P4DG Cooler 2000 W Piece 1 pc(s)
Conformity certificate 3342623 Schneider Electric NSYCU2K3P4DG Cooler 2000 W Piece 1 pc(s)
Conformity certificate 3342623 Schneider Electric NSYCU2K3P4DG Cooler 2000 W Piece 1 pc(s)
Description
This text is machine translated.






























