
Technical specifications
- Packaging type
Piece
- Product type
Cooler
- Type
NSYCU350DG
350 W
- Mounting type
Side attachment
290 mm
Air/air
460 mm
190 mm
AC
FALSE
TRUE
TRUE
5-55 °C
220-240 V
230-230 V
350 W
FALSE
117-117 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342629 Schneider Electric NSYCU350DG Cooler 350 W Piece 1 pc(s)
Datasheet 3342629 Schneider Electric NSYCU350DG Cooler 350 W Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3342629 Schneider Electric NSYCU350DG Cooler 350 W Piece 1 pc(s)
Information
Information 3342629 Schneider Electric NSYCU350DG Cooler 350 W Piece 1 pc(s)
Repairability/durability data sheet 3342629 Schneider Electric NSYCU350DG Cooler 350 W Piece 1 pc(s)
Conformity certificate
Conformity certificate 3342629 Schneider Electric NSYCU350DG Cooler 350 W Piece 1 pc(s)
Conformity certificate 3342629 Schneider Electric NSYCU350DG Cooler 350 W Piece 1 pc(s)
Conformity certificate 3342629 Schneider Electric NSYCU350DG Cooler 350 W Piece 1 pc(s)
Conformity certificate 3342629 Schneider Electric NSYCU350DG Cooler 350 W Piece 1 pc(s)
Conformity certificate 3342629 Schneider Electric NSYCU350DG Cooler 350 W Piece 1 pc(s)
Conformity certificate 3342629 Schneider Electric NSYCU350DG Cooler 350 W Piece 1 pc(s)
Conformity certificate 3342629 Schneider Electric NSYCU350DG Cooler 350 W Piece 1 pc(s)
Description
This text is machine translated.





























