
Technical specifications
- Operating voltage AC 50 Hz: 220-240 V
- Operating voltage AC 60 Hz: 230-230 V
- Speed-controlled: No.
- Master/slave function: Yes
- With heating function: No.
- With temperature control: Yes
- Voltage type AC
- Ambient temperature during operation: 5-55 °C.
- Packaging type
Piece
- Product type
Wall-mounted cooler
- Type
NSYCU3K2DG
- Features
Thermostat
- Min. operating voltage
220 V
- Max. operating voltage
240 V
- Operating voltage
220 - 240 V
3200 W
IP55
- Mounting type
Wall
- Width
490 mm
- Height
1300 mm
- Dim
(W x H x D) 490 x 1300 x 250 mm
- Operating temperature (max.)
55 °C
- Operating temperature (min.)
-5 °C
- Depth
250 mm
- Type
Air/air
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3763461 Schneider Electric NSYCU3K2DG Wall-mounted cooler 220 - 240 V 3200 W (W x H x D) 490 x 1300 x 250 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3763461 Schneider Electric NSYCU3K2DG Wall-mounted cooler 220 - 240 V 3200 W (W x H x D) 490 x 1300 x 250 mm Piece 1 pc(s)
Description
This text is machine translated.





