
Technical specifications
- Packaging type
Piece
- Product type
Cooler
- Type
NSYCU600RDG
- Features
splashproof
650 W
400 mm
Air/air
368 mm
325 mm
AC
FALSE
TRUE
TRUE
5-55 °C
220-240 V
230-230 V
650 W
FALSE
180-180 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342601 Schneider Electric NSYCU600RDG Cooler 650 W Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3342601 Schneider Electric NSYCU600RDG Cooler 650 W Piece 1 pc(s)
Information
Information 3342601 Schneider Electric NSYCU600RDG Cooler 650 W Piece 1 pc(s)
Repairability/durability data sheet 3342601 Schneider Electric NSYCU600RDG Cooler 650 W Piece 1 pc(s)
Conformity certificate
Conformity certificate 3342601 Schneider Electric NSYCU600RDG Cooler 650 W Piece 1 pc(s)
Conformity certificate 3342601 Schneider Electric NSYCU600RDG Cooler 650 W Piece 1 pc(s)
Conformity certificate 3342601 Schneider Electric NSYCU600RDG Cooler 650 W Piece 1 pc(s)
Conformity certificate 3342601 Schneider Electric NSYCU600RDG Cooler 650 W Piece 1 pc(s)
Conformity certificate 3342601 Schneider Electric NSYCU600RDG Cooler 650 W Piece 1 pc(s)
Conformity certificate 3342601 Schneider Electric NSYCU600RDG Cooler 650 W Piece 1 pc(s)
Conformity certificate 3342601 Schneider Electric NSYCU600RDG Cooler 650 W Piece 1 pc(s)
Conformity certificate 3342601 Schneider Electric NSYCU600RDG Cooler 650 W Piece 1 pc(s)
Description
This text is machine translated.


























