• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCUACC035DG Wall mount 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall mount

Content

1 pc(s)

415 mm

850 mm

102 mm

Adapter flange

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343338 Schneider Electric NSYCUACC035DG Wall mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3343338 Schneider Electric NSYCUACC035DG Wall mount 1 pc(s)

Conformity certificate

Conformity certificate 3343338 Schneider Electric NSYCUACC035DG Wall mount 1 pc(s)

Description

This accessory is a semi-flush mounting kit for a side mounted refrigerator. It is made of galvanized steel and has the color gray RAL 7035. It has the following dimensions (HxWxD) 850x415x102 mm. It has an IP protection class of IP55.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)