
Technical specifications
- Product type
Cooler
- Type
NSYCUX1K6DG
1650 W
- Mounting type
Side attachment
405 mm
Air/air
1000 mm
225 mm
AC
FALSE
TRUE
TRUE
5-55 °C
220-240 V
230-230 V
1650 W
FALSE
850-850 m³/h
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342631 Schneider Electric NSYCUX1K6DG Cooler 1650 W 1 pc(s)
Datasheet 3342631 Schneider Electric NSYCUX1K6DG Cooler 1650 W 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3342631 Schneider Electric NSYCUX1K6DG Cooler 1650 W 1 pc(s)
Information
Information 3342631 Schneider Electric NSYCUX1K6DG Cooler 1650 W 1 pc(s)
Repairability/durability data sheet 3342631 Schneider Electric NSYCUX1K6DG Cooler 1650 W 1 pc(s)
Conformity certificate
Conformity certificate 3342631 Schneider Electric NSYCUX1K6DG Cooler 1650 W 1 pc(s)
Conformity certificate 3342631 Schneider Electric NSYCUX1K6DG Cooler 1650 W 1 pc(s)
Conformity certificate 3342631 Schneider Electric NSYCUX1K6DG Cooler 1650 W 1 pc(s)
Conformity certificate 3342631 Schneider Electric NSYCUX1K6DG Cooler 1650 W 1 pc(s)
Conformity certificate 3342631 Schneider Electric NSYCUX1K6DG Cooler 1650 W 1 pc(s)
Conformity certificate 3342631 Schneider Electric NSYCUX1K6DG Cooler 1650 W 1 pc(s)
Conformity certificate 3342631 Schneider Electric NSYCUX1K6DG Cooler 1650 W 1 pc(s)
Conformity certificate 3342631 Schneider Electric NSYCUX1K6DG Cooler 1650 W 1 pc(s)
Description
This text is machine translated.






























