• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NTSDDI0402K Expansion 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dig. Input module + socket, 4 input, 24VDC,Sink,Diag, 1/2/3 Conductor, Modicon Edge I/O Network Time Security

  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.

Technical specifications

Product type

Expansion

No. of digital inputs (max.)

4

No. of inputs (max.)

4

Operating voltage

24 V DC

Height

100 mm

Length

88 mm

Width

15 mm

Type

NTSDDI0402K

Manufacturer part #

NTSDDI0402K

Dim

(L x W x H) 88 x 15 x 100 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Weight

0.073 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756841 Schneider Electric NTSDDI0402K Expansion 24 V DC

User & Safety Instructions

User & Safety Instructions 3756841 Schneider Electric NTSDDI0402K Expansion 24 V DC

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.

More interesting products

(*All information is plus legal VAT)