Datasheet 3755983 Schneider Electric NTSXEM0000H Spare cover
User & Safety Instructions
User & Safety Instructions 3755983 Schneider Electric NTSXEM0000H Spare cover
Description
This plastic cover is a part of the Modicon Edge I/O Network Time Security range. This is a replacement cover for the screw and spring removable terminal blocks (12 points, 5 mm pitch, or 18 points, 3.81 mm pitch). It works in a temperature range from minus 40 to 70 degrees Celsius. It has an IP protection class of IP20. It is compatible with spring and screw terminals (12 points, 5 mm pitch, and 18 points, 3.81 mm pitch). It is sold in packs of 15. It is mounted on screw and spring terminals Modicon Edge I/O Network Time Security is a future-proof I/O system for data aggregation. Modicon Edge I/O Network Time Security is a robust distributed IP20 I/O system with a wide range of modules.
This text is machine translated.
Description
This plastic cover is a part of the Modicon Edge I/O Network Time Security range. This is a replacement cover for the screw and spring removable terminal blocks (12 points, 5 mm pitch, or 18 points, 3.81 mm pitch). It works in a temperature range from minus 40 to 70 degrees Celsius. It has an IP protection class of IP20. It is compatible with spring and screw terminals (12 points, 5 mm pitch, and 18 points, 3.81 mm pitch). It is sold in packs of 15. It is mounted on screw and spring terminals Modicon Edge I/O Network Time Security is a future-proof I/O system for data aggregation. Modicon Edge I/O Network Time Security is a robust distributed IP20 I/O system with a wide range of modules.