Datasheet 3755854 Schneider Electric NTSXTB18001XH Screw terminal block
User & Safety Instructions
User & Safety Instructions 3755854 Schneider Electric NTSXTB18001XH Screw terminal block
Description
This screw terminal block is part of the Modicon Edge I/O Network Time Security series. It is a screw terminal block without plastic cover for use on the 121 mm high modules. It has 18 connection points and a distance of 5 mm and processed DC voltage. This removable terminal block allows quick and easy separation of the conductor and minimizes the system downtime during maintenance or troubleshooting. It works in a temperature range from minus 40 to 70 degrees Celsius. It has an IP protection class of IP20 and has a protective coating. It is compatible with digital I/O and analog input modules. It is sold individually per pack. It is connected to the front of the module. Modicon Edge I/O Network Time Security is a future-proof I/O system for data aggregation. Modicon Edge I/O Network Time Security is a robust distributed IP20 I/O system with a wide range of modules.
This text is machine translated.
Description
This screw terminal block is part of the Modicon Edge I/O Network Time Security series. It is a screw terminal block without plastic cover for use on the 121 mm high modules. It has 18 connection points and a distance of 5 mm and processed DC voltage. This removable terminal block allows quick and easy separation of the conductor and minimizes the system downtime during maintenance or troubleshooting. It works in a temperature range from minus 40 to 70 degrees Celsius. It has an IP protection class of IP20 and has a protective coating. It is compatible with digital I/O and analog input modules. It is sold individually per pack. It is connected to the front of the module. Modicon Edge I/O Network Time Security is a future-proof I/O system for data aggregation. Modicon Edge I/O Network Time Security is a robust distributed IP20 I/O system with a wide range of modules.