• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NTSXTB18200XH Spring terminal block

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spring terminal block

Type

NTSXTB18200XH

Manufacturer part #

NTSXTB18200XH

Height

121 mm

Max. ambient temperature

70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755859 Schneider Electric NTSXTB18200XH Spring terminal block

User & Safety Instructions

User & Safety Instructions 3755859 Schneider Electric NTSXTB18200XH Spring terminal block

Description

This female header is part of the Modicon Edge I/O Network Time Security series. It is a spring clip without plastic cover, suitable for the 121 mm high module. It has 18 connection points and a distance of 5 mm and processed DC voltage. This removable terminal block allows quick and easy separation of the conductor and minimizes the system downtime during maintenance or troubleshooting. It works in a temperature range from minus 40 to 70 degrees Celsius. It has an IP protection class of IP20 and has a protective coating. It is compatible with digital I/O and analog input modules. It is sold individually per pack. It is connected to the front of the module. Modicon Edge I/O Network Time Security is a future-proof I/O system for data aggregation. Modicon Edge I/O Network Time Security is a robust distributed IP20 I/O system with a wide range of modules.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)