
Highlights & Details
Schneider Electric Panelset TBS NSYTBS24198 - ABS-housing with impermeable. Cover H20, H241xB194xT87mm, IP66, IK07
- The ABS casing is easy to mount with 3 fixing options
- {Protection class} IP66
- Shock resistance IK07
- With 6 bits. Small and fixing accessories
- With mounting plate or DIN rails
- Made from 45% recycled ABS-plastic
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
with mount plate
Cover (clear)
with DIN rail
lockable
shockproof
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
241 mm
- Width
194 mm
- Height (min.)
87 mm
- Height
241 mm
- Dimensions
194 x 241 x 87 mm
- Weight
0.622 kg
- Content
1 pc(s)
- Type
PanelSeT TBS
- Dim
(L x W x H) 241 x 194 x 241 mm
- Manufacturer part #
NSYTBS24198
- Depth
87 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1866556 Schneider Electric PanelSeT TBS NSYTBS24198 Wall-mount enclosure 241 x 194 x 241 x 87 Acrylonitrile butadiene styrene Gr
Description
Intelligent details for every assembly
RAL 7035-color tone, optionally with transparent lid - also suitable for visible installations
Cover can be fixed with 4 non-detachable plastic screws outside the sealing range
Tool-free assembly and dismantling is possible using flat screwdriver
Reinforced edges at lower section and lid for increased stability
Can be locked optionally - for more security
Cable screwed glands can be integrated without any problem
Easy to replace lid with damage or design change
Flexible mounting - suitable for every installation situation
The housings can be mounted in three ways:
1. Over four corner channels outside the sealing range (from 138 × 93 × 72 mm)
2. Through two or four rear slots
3. With the help of mounting straps (from 116 × 116 × 62 mm)
Digital planning support including All TBS enclosures are provided with comprehensive technical documentation: Environmental certificates (PEP, RoHS) as well as 2D, 3D and CAD files, compatible with SEE ELECTRICAL, ETAP, EPLAN and WSCAD - for seamless integration into your planning.
This text is machine translated.
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























