• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PFXGM4201TAD PFXGM4201TAD Expansion

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Graphic display.

  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.

Technical specifications

Product type

Expansion

Type

PFXGM4201TAD

Manufacturer part #

PFXGM4201TAD

Display

Yes

55.3 mm

FALSE

3.5 mm

AC/DC

FALSE

1

1.0

0.0

1.0

0

2

0

0

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

65536

320

240

0

FALSE

FALSE

16384 kB

TRUE

TRUE

TRUE

FALSE

TRUE

32

TRUE

4

TRUE

IP65/IP67

TRUE

118 mm

98.15 mm

FALSE

FALSE

FALSE

0.0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TFT

0

FALSE

FALSE

FALSE

0

0

Resistive touch

4X

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2911488 Schneider Electric PFXGM4201TAD PFXGM4201TAD Expansion

Datasheet 2911488 Schneider Electric PFXGM4201TAD PFXGM4201TAD Expansion

User & Safety Instructions

User & Safety Instructions 2911488 Schneider Electric PFXGM4201TAD PFXGM4201TAD Expansion

Information

Information 2911488 Schneider Electric PFXGM4201TAD PFXGM4201TAD Expansion

Information 2911488 Schneider Electric PFXGM4201TAD PFXGM4201TAD Expansion

Information 2911488 Schneider Electric PFXGM4201TAD PFXGM4201TAD Expansion

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.

More interesting products

(*All information is plus legal VAT)