
Technical specifications
- Product type
PLC touch panel
- No. of digital inputs (max.)
16
- No. of inputs (max.)
16
- No. of outputs (max.)
16
- Type
PFXSTC6300TADDCE
- Manufacturer part #
PFXSTC6300TADDCE
- Dim
(L x W x H) 60 x 170 x 137 mm
- Operating voltage
24 V DC
- Height
137 mm
- Length
60 mm
- Width
170 mm
- Display
Yes
60 mm
11.3 W
FALSE
5.7 inch
0-50 °C
DC
FALSE
1
1
1
1
0
2
0
0
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
TRUE
262000
640.0
480.0
0
FALSE
FALSE
64000 kByte
TRUE
FALSE
FALSE
TRUE
FALSE
0
FALSE
TRUE
IP20
TRUE
137 mm
170 mm
TRUE
FALSE
FALSE
0
0
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
LCD
0
FALSE
FALSE
FALSE
0
0
Resistive touch
4X
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Information
Repairability/durability data sheet 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Conformity certificate
Conformity certificate 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Conformity certificate 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Conformity certificate 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Conformity certificate 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Conformity certificate 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Conformity certificate 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Conformity certificate 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Conformity certificate 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Conformity certificate 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Conformity certificate 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Conformity certificate 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Conformity certificate 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Conformity certificate 3342735 Schneider Electric PFXSTC6300TADDCE PLC touch panel 24 V DC
Description
This text is machine translated.









