• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PFXSTM6400WADE PFXSTM6400WADE Expansion

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,109.00 / piece)
€ 1,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pro-face STM6000 4"W Touch panel, Basic HMI, modular, 22mm mounting, GP Pro EX

  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.

Technical specifications

Product type

Expansion

Height

137.20 mm

Length

57.70 mm

Width

201.20 mm

Type

PFXSTM6400WADE

Manufacturer part #

PFXSTM6400WADE

Dim

(L x W x H) 57.70 x 201.20 x 137.20 mm

Display

Yes

57.7 mm

FALSE

7 mm

DC

FALSE

2

1

1

1

0

2

0

0

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

16000000

800

480

0

FALSE

FALSE

64000 kB

FALSE

FALSE

TRUE

FALSE

TRUE

15

TRUE

9

FALSE

IP65

TRUE

201.2 mm

137.2 mm

FALSE

FALSE

FALSE

0

0

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

LCD

16

FALSE

FALSE

FALSE

0

0

Resistive touch

13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2913567 Schneider Electric PFXSTM6400WADE PFXSTM6400WADE Expansion

Datasheet 2913567 Schneider Electric PFXSTM6400WADE PFXSTM6400WADE Expansion

User & Safety Instructions

User & Safety Instructions 2913567 Schneider Electric PFXSTM6400WADE PFXSTM6400WADE Expansion

User & Safety Instructions 2913567 Schneider Electric PFXSTM6400WADE PFXSTM6400WADE Expansion

Information

Information 2913567 Schneider Electric PFXSTM6400WADE PFXSTM6400WADE Expansion

Information 2913567 Schneider Electric PFXSTM6400WADE PFXSTM6400WADE Expansion

Description

The modular Basic HMI STM6200 consists of a display and box module and belongs to the Pro-face ST6000 series. This product line is designed to meet the requirements of the user interface of simple machines. Connectivity, cybersecurity for remote access with Pro-face Connect and modern and intuitive visualization are the focal points. The resistive single-touch display in 7 inch wide screen with 16 MIO colors and a resolution of 800x480 pixels serves the visualization, operation and status display of your applications. The 22 mm mounting system provides for a simple and individual design of the user interface with push buttons and touch-display and a fast exchange during maintenance. The user interface on the HMI is configured with the GP-Pro EX software. The versatile interfaces (2 x Ethernet, 2 x serial COM, 1 x USB type A, 1 x USB micro-B) ensure optimum connectivity. The dimensions of the device are 201.20 mm (width) x 137.20 mm (height) x 57.70 mm (depth), with a panel cut-out of 22.5 mm (0.9 in.) diameter. It complies with the IP IP65, Type 1, Type 4X (indoor only), Type 12 and Type 13 standards (proper installation in a casing). It also complies with standards such as EN (61000-6-2, 61131-2-4, 61000-6), UL 61010-2-201, CSA C22.2 No. 61010-2-201 and certifications such as CSA, CE, China RoHS, KC, REACH, ATEX Zone2/22, Navy.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)