• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PKB63P534 PKB63P534 CEE wall socket 63 A 415 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE wall socket

Nominal voltage

415 V

Nominal current

63 A

Nominal current - rounded value

63 A

Type A

Screws

Type B

CEE connector

Cores

4

IP65

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1872421 Schneider Electric PKB63P534 PKB63P534 CEE wall socket 63 A 415 V 1 pc(s)

Description

Wall socket locked, 63 A, 3 P+E, 380-415 V AC, IP65. Product Series: PratiKa-product or component type: locked socket - Short designation of the device: Unika socket-plug/socket Category: Low Voltage - Description of Poles: 3P+E-network connection: AC output standard: industrially.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?