• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PKF16W424 CEE wall socket 16 A 250 V 1 pc(s)

EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE wall socket

Nominal voltage

250 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE connector

Cores

4

IP44

Content

1 pc(s)

Description

CEE wall socket, screw terminals, 16 A, 3P+E, 200-250V AC. Product or component type: socket - Short description of the device: Prati Ka-Buchse-plug/socket Category: Low Voltage - Description of Poles: 3P+E-network connection: AC.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?