• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9C15812 Bell transformer

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bell transformer

18

89 mm

Standard bell ringing transformer

FALSE

TRUE

55 m

2

FALSE

TRUE

230 V

8 V

12 V

1 A

0.66 A

TRUE

1.4 W

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935027 Schneider Electric R9C15812 Bell transformer

Datasheet 2935027 Schneider Electric R9C15812 Bell transformer

User & Safety Instructions

User & Safety Instructions 2935027 Schneider Electric R9C15812 Bell transformer

More interesting products

(*All information is plus legal VAT)