• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9F23110 R9F23110 Circuit breaker 1-phase 10 A 230 V

Product type
Circuit breaker
Number of pins
1
Release characteristics
B
Nominal current - rounded value
10 A
Nominal voltage (details)
230 V
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Nominal voltage (details)

230 V

Product type

Circuit breaker

Number of pins

1

Release characteristics

B

Nominal current - rounded value

10 A

Nominal current

10 A

Factory colour

Multicolour

Dim

(W x H x D) 18 x 85 x 75 mm

Content

1 pc(s)

Model

1-phase

Switch-off capacity

6 kA

Operating voltage

230 V/AC 50/60 HZ

Nominal voltage

230 V

Width

18 mm

Height

85 mm

Depth

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111751 Schneider Electric R9F23110 R9F23110 Circuit breaker 1-phase 10 A 230 V

More interesting products

(*All information is plus legal VAT)