• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9F23350 R9F23350 Circuit breaker

Product type
Circuit breaker
Number of pins
3
Release characteristics
B
Content
1 pc(s)
Switch-off capacity
6 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

3

Release characteristics

B

Content

1 pc(s)

Switch-off capacity

6 kA

AC

44 mm

50 A

400 V

B

440 V

3

3

2

3

FALSE

IP20

3

FALSE

FALSE

FALSE

3

6 kA

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935009 Schneider Electric R9F23350 R9F23350 Circuit breaker

Datasheet 2935009 Schneider Electric R9F23350 R9F23350 Circuit breaker

User & Safety Instructions

User & Safety Instructions 2935009 Schneider Electric R9F23350 R9F23350 Circuit breaker

Information

Information 2935009 Schneider Electric R9F23350 R9F23350 Circuit breaker

Information 2935009 Schneider Electric R9F23350 R9F23350 Circuit breaker

More interesting products

(*All information is plus legal VAT)