• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9F24113 R9F24113 Circuit breaker 13 A 230 V

Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
13 A
Nominal voltage (details)
230 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage (details)

230 V

Product type

Circuit breaker

Number of pins

1

Release characteristics

C

Nominal current - rounded value

13 A

Nominal current

13 A

Dim

(W x H x D) 18 x 85 x 75 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Operating voltage

230 V/AC 50/60 Hz Hz

Nominal voltage

230 V

Width

18 mm

Height

85 mm

Depth

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111766 Schneider Electric R9F24113 R9F24113 Circuit breaker 13 A 230 V