• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9R26225 R9R26225 RCCB A 25 A 0.01 A

Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.01 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.01 A

Nominal current

25 A

Nominal current - rounded value

25 A

Content

1 pc(s)

DIN rail

AC

44 mm

25 A

230 V

440 V

2

0.01 A

A

FALSE

0.25 kA

2

2

FALSE

FALSE

50 Hz

IP20

FALSE

TRUE

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935021 Schneider Electric R9R26225 R9R26225 RCCB A 25 A 0.01 A

Datasheet 2935021 Schneider Electric R9R26225 R9R26225 RCCB A 25 A 0.01 A

User & Safety Instructions

User & Safety Instructions 2935021 Schneider Electric R9R26225 R9R26225 RCCB A 25 A 0.01 A

Information

Information 2935021 Schneider Electric R9R26225 R9R26225 RCCB A 25 A 0.01 A

Information 2935021 Schneider Electric R9R26225 R9R26225 RCCB A 25 A 0.01 A

Description

Residual current circuit breaker Resi9 . 1 pole + N, 25A, nominal residual current 10mA, type A. Limited short circuit current (INC/I?c) 10.000A, according to EN 61008. Operating voltage (Ue) 230V AC, operating frequency 50 Hz, neutral position left. Dual function terminal for cable and forked terminal at the lower side of the device Inlaying DIN rail mounting element at the lower surface of the device Quick-action circuit for low wear and switching of the contacts independent of the user. Colour tone RAL 9003.

This text is machine translated.

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)