• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric R9XFH318 Cutter R9 XFH 318 PHASE RAIL FORK Phase modifier White 3-pin 63 A 1 pc(s)

Product type
Phase modifier
Operating voltage
400 V AC
Factory colour
White
Number of pins
3
Nominal current
63 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phase modifier

Operating voltage

400 V AC

Factory colour

White

Number of pins

3

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Width

320 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866871 Schneider Electric R9XFH318 Cutter R9 XFH 318 PHASE RAIL FORK Phase modifier White 3-pin 63 A 1 pc(s)

Description

Phase Rail fork, 3P, 18 TE, 63 A, cut to length. Series: Linergy-Product Name: FH-product or component type: Busbar Accessories/Part Category: Connection Accessories - Description of Poles: 3P-distance between Poland: 54 mm-identification: L1 L2 L3

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?