• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RCBO 10 A 0.01 A 240 V

Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.01 A
Nominal current - rounded value
10 A
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage (details)

220-240 V/AC 50 Hz

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.01 A

Dim

(W x H x D) 36 x 85 x 73 mm

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Switch-off capacity

6 kA

Nominal voltage

240 V

Width

36 mm

Height

85 mm

Depth

73 mm

Description

Cutter A 9D 08610 FI/LS-Switch iDPNN Vigi 1P+N 10A 10mA Type A

This text is machine translated.