• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Ritto Video door intercom Two-wire Indoor panel Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Video door intercom

Component

Indoor panel

Units

4

Transfer type

Two-wire

Leads

2

Mounting type (interior)

Surface-mount

Upgradable with

Internal extension

Factory colour

Black

Display type

Touch display

Screen size diagonal (inches)

7 inch

Manufacturer-specific

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022066 Schneider Electric Ritto Video door intercom Two-wire Indoor panel Black

Description

The Twin Bus IP internal unit serves as a digital 2-wire video / audio communication unit in a Twin Bus IP system. The 7 inch touch screen in black front design can be mounted horizontally or vertically. The wall mounting is done in front of a flush-mounted socket or alternatively directly on the wall. The corresponding support plates are included in the delivery. The power is supplied via the TWIN BUS IP power supply unit REG (RGE2057100). If you use up to three additional indoor stations, a further power supply (REG power supply unit) is necessary. The wiring is done via 2 pluggable, labeled terminal blocks on the rear side of the device. In addition to the HD video and audio communication with the outdoor station internal calls between up to 3 additional indoor stations (only audio) are possible. The integrated WIFI feature allows communication with the twin bus IP APP for receiving door calls on mobile devices whilst on the move. A built-in info LED on the front panel indicates missed door calls or when the mute function is activated.

This text is machine translated.