User & Safety Instructions 3022074 Schneider Electric Ritto Video door intercom Two-wire Outdoor panel
Description
The Listo door station for the two-family house permits the HD video/audio visitor communication in the digital 2-wire Twin Bus IP system. The design as a surface-mounted version in the protection class IP55 possesses a white front design and a silver aluminum frame. The integrated background lighting and camera lighting are controlled automatically depending upon the ambient light. The power is supplied via the TWIN BUS IP power supply unit REG (RGE2057100). In addition, it is possible to connect a door opener and the linking of an external signal generator (e.g. card reader) to the door station.
The Listo door station for the two-family house permits the HD video/audio visitor communication in the digital 2-wire Twin Bus IP system. The design as a surface-mounted version in the protection class IP55 possesses a white front design and a silver aluminum frame. The integrated background lighting and camera lighting are controlled automatically depending upon the ambient light. The power is supplied via the TWIN BUS IP power supply unit REG (RGE2057100). In addition, it is possible to connect a door opener and the linking of an external signal generator (e.g. card reader) to the door station.