• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Ritto Video door intercom Two-wire Outdoor panel White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Video door intercom

Component

Outdoor panel

Units

2

Transfer type

Two-wire

Leads

2

Mounting type (outdoor)

Flush mount

Material (external)

Aluminium

Factory colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3022073 Schneider Electric Ritto Video door intercom Two-wire Outdoor panel White

Description

The Listo door station for the two-family house permits the HD video/audio visitor communication in the digital 2-wire Twin Bus IP system. The flush-mount version in IP55 degree of protection has a white front design and a silver aluminum frame. The UP-box is included in the delivery and can also be ordered separately if needed (RGE2098570). The integrated background lighting and camera lighting are controlled automatically depending upon the ambient light. The power is supplied via the TWIN BUS IP power supply unit REG (RGE2057100). In addition, it is possible to connect a door opener and the linking of an external signal generator (e.g. card reader) to the door station.

This text is machine translated.