• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RSB1A120B7PV Interface relay Nominal voltage: 24 V AC Switching current (max.): 12 A 1 change-over Pi

Image similar
Packaging type
Piece
Product type
Interface relay
Contact type
1 change-over
Nominal voltage
24 V AC
Switching voltage (max.)
24 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design and type of connection: 1 W.
  • Rated operating current IE: 12A NO (S) (AC-1/DC-1) corresponds to IEC; 6A NC (NC) (AC-1/DC-1) corresponds to IEC
  • Minimum switching power 120 mW at 10 mA, 12 V.
  • Torque: 0.8 Nm; 0.79 Nm
Packaging type

Piece

Product type

Interface relay

Type

RSB1A120B7PV

Connection

Plug

Min. pick-up voltage

19.2 V AC

Max. pick-up voltage

26.4 V AC

Response time

20 ms

Contact type

1 change-over

Contact material

Silver alloy

Nominal voltage

24 V AC

Switching voltage (max.)

24 V AC

Switching current (max.)

12 A

Max. switching capacity

3000 VA

336 W

Electrical lifespan

100000 cycles

Durability

10000000 cycles

Resistance (coil)

350 Ω

Coil voltage rating

0.75 VA

Features

+ LED

w/o test button

+ varistor

IP20

Max. temperature

+70 °C

Min. temperature

-40 °C

Length

15 mm

Width

64 mm

Height

84 mm

Dim

(L x W x H) 15 x 64 x 84 mm

Content

30 pc(s)

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375029 Schneider Electric RSB1A120B7PV Interface relay Nominal voltage: 24 V AC Switching current (max.): 12 A 1 change-over Pi

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.