• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RSB1A160BDPV Interface relay Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over Pi

Image similar
Packaging type
Piece
Product type
Interface relay
Contact type
1 change-over
Nominal voltage
24 V DC
Switching current (max.)
16 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design and type of connection: 1 W.
  • Rated operating current IE: 16 A NO (S) (AC-1/DC-1) corresponds to IEC; 8 A NC (NC) (AC-1/DC-1) corresponds to IEC
  • Minimum switching power 120 mW at 10 mA, 12 V.
  • Torque: 0.8 Nm; 0.79 Nm
Packaging type

Piece

Product type

Interface relay

Type

RSB1A160BDPV

Connection

Plug

Min. pick-up voltage

19.2 V DC

Max. pick-up voltage

26.4 V DC

Response time

20 ms

Contact type

1 change-over

Contact material

Silver alloy

Nominal voltage

24 V DC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

448 W

Electrical lifespan

70000 cycles

Durability

30000000 cycles

Resistance (coil)

1440 Ω

Coil voltage rating

0.45 W

Features

+ LED

w/o test button

+ diode

IP20

Max. temperature

+85 °C

Min. temperature

-40 °C

Width

16 mm

Height

79 mm

Dim

(W x H) 16 mm x 79 mm

Content

30 pc(s)

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375032 Schneider Electric RSB1A160BDPV Interface relay Nominal voltage: 24 V DC Switching current (max.): 16 A 1 change-over Pi

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.