Image similar
Piece
Interface relay
RSB1A160P7PV
Plug
184 V AC
253 V AC
20 ms
1 change-over
Silver alloy
230 V AC
230 V AC
16 A
4000 VA
448 W
70000 cycles
10000000 cycles
32500 Ω
0.75 VA
+ LED
w/o test button
+ varistor
IP20
+70 °C
-40 °C
64 mm
84 mm
(W x H) 64 mm x 84 mm
30 pc(s)
50 g
not relevant
User & Safety Instructions 2375033 Schneider Electric RSB1A160P7PV Interface relay Nominal voltage: 230 V AC Switching current (max.): 16 A 1 change-over P
The necessary accessories are required to use the article as described.