• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor SH32052P02A2100 SH32052P02A2100 64.9 Nm Shaft diameter: 38 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10,219.00 / piece)
€ 10,219.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Angle

90°

Shaft Ø

38 mm

Flange size

205 mm

Holding torque

64.9 Nm

Shaft Ø

38 mm

Manufacturer part #

SH32052P02A2100

Type

SH32052P02A2100

Nominal power

7140 W

Rotary current synchronous motor

AC/DC

230.0 V

3.0

Other

0.0

Other

Other

Other

0.0

0.0

0.0

FALSE

FALSE

None

FALSE

Other

Other

Other

Other

FALSE

Other

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3182020 Schneider Electric Servo motor SH32052P02A2100 SH32052P02A2100 64.9 Nm Shaft diameter: 38 mm

Description

Lexium SH3 servo motor. This SH3 series of AC servomotors has a low rotor moment of inertia that enables high acceleration capability for dynamic applications. Owing to the winding technology, a higher power density results in a compact design This servo has a nominal continuous stop torque of 64.9 Nm and achieves a peak torque of 220 Nm. Its rated speed is up to 2400 rpm depending on the supply voltage. This results in a voltage-dependent nominal power up to 7140 W. The built-in encoder is designed as a multiturn with 128 periods/revolution (128x1024x4096) as SinCos Hiperface. The electrical connection is made via plug connector 2x M23, angled to 90° and rotatable. The motor flange is 205 mm for attachment. The drive shaft has a diameter of 38 mm. The shaft end is smooth and corresponds to the protection class IP65 design. The motor housing conforms to protection class IP65. There is no holding brake. The servo amplifiers of the Lexium series Lexium 52 & Lexium 62 are recommended for operation of the synchronous motor.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.