• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor SH32052P12F2000 64.9 Nm Shaft diameter: 38 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11,545.00 / piece)
€ 11,545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Angle

90°

Shaft Ø

38 mm

Flange size

205 mm

Holding torque

64.9 Nm

Shaft Ø

38 mm

Manufacturer part #

SH32052P12F2000

Type

SH32052P12F2000

Nominal power

7140 W

Rotary current synchronous motor

AC/DC

230.0 V

3.0

Other

0.0

Other

Other

Other

0.0

0.0

0.0

FALSE

FALSE

None

FALSE

Other

Other

Other

Other

FALSE

Other

Other

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3182062 Schneider Electric Servo motor SH32052P12F2000 64.9 Nm Shaft diameter: 38 mm

Description

Lexium SH3 servo motor. This SH3 series of AC servomotors has a low rotor moment of inertia that enables high acceleration capability for dynamic applications. Owing to the winding technology, a higher power density results in a compact design This servo has a nominal continuous stop torque of 64.9 Nm and achieves a peak torque of 220 Nm. Its rated speed is up to 2400 rpm depending on the supply voltage. This results in a voltage-dependent nominal power up to 7140 W. The built-in encoder is designed as a multiturn with 128 periods/revolution (128x1024x4096) as SinCos Hiperface. The electrical connection is made via plug connector M40 + M23, angled and rotatable by 90°. The motor flange is 205 mm for attachment. The drive shaft has a diameter of 38 mm. The shaft end is fitted with a key and complies with the IP54 protection class. The motor housing conforms to protection class IP65. A holding brake is integrated. The servo amplifiers of the Lexium series Lexium 52 & Lexium 62 are recommended for operation of the synchronous motor.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.