
Technical specifications
- Product type
PLC controller
- Operating voltage
24 V DC
- Type
SR2 B121BD
- Display
Yes
- Manufacturer part #
SR2B121BD
- Dim
(W x H x D) 71.2 x 90 x 59.5 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
8
- No. of relay outputs (max.)
4
- No. of analogue inputs
4
- No. of digital inputs (max.)
8
- Max. permanent current
250 V/AC/8 A
- Extensible
No
- Interference suppression
According to European Economic Community 89/336 EN 61131-2 (Zone B) EN 61000-6-2,-3,-4
- Power backup type
10 years
- Fitting type (details)
Profile rail 35 mm
- Width
71.2 mm
- Depth
59.5 mm
IP20
- Clock
Yes
- Max. ambient temperature
55 °C
- Min. ambient temperature
-20 °C
- Height
90 mm
- Analogue outputs
0
- Analogue inputs
4*
- Digital outputs
4 relays
- Digital inputs
8
- Certification
CE, UL, CSA, GL,
- Operating voltage
24 V DC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 198991 Schneider Electric SR2 B121BD SR2B121BD PLC controller 24 V DC
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































