
Number
Total (€ 369.00 / piece)
€ 369.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
TeSys island Profibus Bus Coupler
- Digital multifunctional load management solution up to 80A
Technical specifications
- Communication protocol: PROFIBUS DP
- Integrated interfaces: 1 SUB-D 9, female connector for Profibus DP protocol, fieldbus port
- 1 RJ45, female connector for Ethernet TCP/IP protocol, service port
- 1 microSD card port
- Communication service: Type 3 data-link layer service for Profibus
- DHCP client for Ethernet TCP/IP
- SNTP client for Ethernet TCP/IP
- Product certifications: UL; CSA; EAC; Achilles: Level 2
- Connections - terminals: Power supply: Removable spring-loaded terminal block
- Product type
Bus connector
- Operating voltage
24 V DC
- Type
TeSys-island
- Display
No
- Manufacturer part #
TPRBCPFB
- Dim
(W x D) 50 mm x 114 mm
- Operating voltage
20.4 - 28.8 V DC
- Max. operating voltage
28.8 V DC
- Min. operating voltage
20.4 V
- Max. permanent current
3 A
- Extensible
Yes
- Fitting type (details)
Top-hat rail
- Width
50 mm
- Depth
114 mm
IP20
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2362635 Schneider Electric TeSys-island TPRBCPFB Bus connector 24 V DC
Description
TeSys island is an innovative load management solution that makes machines smarter and more reliable while reducing time-to-market so OEMs can move forward in their Industry 4.0 journey. TeSys island is designed to switch, protect and manage motors and other electrical consumers up to 80 Ampere (AC3) in an electrical cabinet. TeSys island's digital approach was designed to simplify application selection and system configuration, and reduce engineering overhead, enabling faster machine installation. TeSys island provides the user with access to device-related data for system diagnostics. In addition, TeSys island can be easily integrated into third-party automation systems and supports all major field buses.
· The system manages motors and other electrical consumers up to 80A/37kW/50PS.
· Up to 20 modules / 1 meter on one bus coupler
· One-click mounting on DIN rail and no control wiring required
· No additional cabling required, thanks to internal AUX bus
· No mechanical settings / settings required
· Digital & Analogue I/OS available
· International standard compliant
· Only 21 commercial references for the entire system, including 5 standard motor starters and 5 functional safety motor starters.
· Power monitoring at load level
· Integrated Cybersecurity in the system (Achilles Level 2 & Safety to cat 4)Safety Stop TUV certified (Stop 0 and 1 with wiring categories 1 to 3, suitable for PLE (Performance Level) and SIL Level 3) open connectivity through Ethernet IP and Modbus TCP field buses
Uses:
Optimized and powerful machines installed in:
· Packaging
· Material transport
· Food & enjoyment
· Material processing
· Optimized and powerful machines installed in:
· Small pumps: Especially in the food & pleasure, manufacturing and logistics segments
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 804.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























