• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric SSR SSL1A12BDPV 2 A Switching voltage (max.): 280 V AC Zero crossing 30 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
16 V DC
Control voltage (max.)
30 V DC
Switching voltage (max.)
280 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of mains phases: 1 phase
  • Terminals - terminals: Flexible cable with cable end, 0.2-2.5 mm² (AWG 24-AWG 14); fixed cable with cable end, 0.2-2.5 mm² (AWG 24-AWG 14)
  • Input impedance 3.43 kOhm
  • Output type: Thyristor output
  • Overvoltage 600 V/AC
  • Response time: 0.5 cycle (switch on); 0.5 cycle (switch off)
Packaging type

Piece

Product type

SSR

Type

SSL1A12BDPV

Switching type

Zero crossing

Connection

Screws

Control voltage (min.)

16 V DC

Control voltage (max.)

30 V DC

Control voltage range

16 - 30 V DC

Surge current (max.)

120 A

Switching voltage (min.)

24 V AC

Switching voltage (max.)

280 V AC

Current load (max.)

2 A

Output voltage (min.)

24 V AC

Output voltage (max.)

280 V AC

Max. output current

2 A

Contact type

1 maker

Min. temperature

-20 °C

Max. temperature

+70 °C

IP20

Width

6.2 mm

Height

96.5 mm

Depth

79.5 mm

Weight

28.5 g

Permanent current (max.)

2 A

Content

30 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375077 Schneider Electric SSR SSL1A12BDPV 2 A Switching voltage (max.): 280 V AC Zero crossing 30 pc(s)

What kind of Solid State Relays are you looking for?