Image similar
Piece
SSR
SSL1D03BDPR
DC circuit
Spring-loaded connector
16 V DC
30 V DC
16 - 30 V DC
9 A
1 V DC
24 V DC
3.5 A
1 V DC
24 V DC
3.5 A
1 maker
-20 °C
+70 °C
IP20
6.2 mm
104.6 mm
79.5 mm
28.5 g
3.5 A
30 pc(s)
yes
User & Safety Instructions 2375083 Schneider Electric SSR SSL1D03BDPR 3.5 A Switching voltage (max.): 24 V DC DC circuit 30 pc(s)